
Texas Instruments TPA3130D2DAPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Power | 15W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpeakerGuard™ |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3130D2DAPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
