
Digital temperature sensor with I2C/SMBus interface, offering ±0.5°C accuracy. Operates from a 1.4V to 3.6V supply voltage range, with a temperature range of -40°C to 125°C. Features 12-bit resolution and a low quiescent current of 7µA. Packaged in a compact SOT-23 (2.56mm²) surface-mount package, supplied on tape and reel.
Texas Instruments TMP112AIDRLR technical specifications.
| Package/Case | SOT |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP112AIDRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
