
16-channel LED driver IC with 45mA output current per channel. Features a 35MHz operating frequency and a 3V to 5.5V supply voltage range. Delivers up to 17V output voltage with a maximum supply current of 34mA. Packaged in a 24-pin SSOP for tape and reel deployment. RoHS compliant and lead-free.
Texas Instruments TLC59282DBQR technical specifications.
| Package/Case | SSOP |
| Frequency | 35MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 34mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Operating Frequency | 35 MHz |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59282DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
