
8-bit, 40 MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and internal Sample-and-Hold circuitry. This unipolar device offers a 44dB Signal-to-Noise Ratio (SNR) and 42dB Spurious-Free Dynamic Range (SFDR) with 1 LSB Integral Nonlinearity (INL). Operating from a 4.75V to 5.25V supply range, it consumes a maximum of 85mW and a nominal 17mA supply current. The ADC utilizes a parallel interface and is housed in a 24-SO package, suitable for operation between -40°C and 85°C.
Texas Instruments TLC5540INSRG4 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 40000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 17mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 85mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 44dB |
| Spurious-free dynamic range (SFDR) | 42dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5540INSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
