
12-bit, 11-channel Analog-to-Digital Converter (ADC) with a 66 kS/s conversion rate. Features single-ended input type, SPI interface, and unipolar polarity. Operates with a 4.5V to 5.5V supply voltage and consumes a maximum of 5mW. Integral nonlinearity is 1 LSB. Packaged in a 20-pin SSOP with dimensions of 7.2mm length, 5.3mm width, and 1.95mm height.
Texas Instruments TLC2543CDBG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 66KS/s |
| Height | 1.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2543CDBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
