
Quad channel, fully differential operational amplifier featuring rail-to-rail output. Achieves a 145MHz -3dB bandwidth and a 420V/µs slew rate. Operates with a wide supply voltage range from 1.5V to 5.5V, consuming 1.14mA quiescent current. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in a 38-TSSOP on tape and reel, this lead-free component is RoHS compliant.
Texas Instruments THS4524IDBTR technical specifications.
| -3db Bandwidth | 145MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 145MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 95MHz |
| Input Bias Current | 700nA |
| Input Offset Voltage (Vos) | 240uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.14mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 55mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 420V/µs |
| Supply Current | 1.14mA |
| Voltage Gain | 119dB |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4524IDBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
