Conn TNC 2.5GHz 50Ohm Crimp ST Cable Mount M Gold
Times Microwave TC-205T-TMH technical specifications.
| Type | TNC |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 2.5GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
Download the complete datasheet for Times Microwave TC-205T-TMH to view detailed technical specifications.
No datasheet is available for this part.