RISC Microprocessor, 64-Bit, 1200MHz, CMOS, PBGA896
NXP T2080NSE8MQB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 896 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Temperature Grade | OTHER |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 64 |
| Speed | 1200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP T2080NSE8MQB to view detailed technical specifications.
No datasheet is available for this part.