32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU capabilities, operating at a maximum frequency of 168 MHz. Includes 512 KB of FLASH memory and 196 KB of RAM, supported by an ART Accelerator for enhanced performance. Offers 140 I/O lines, 16-bit external data bus, 26-bit address bus, and extensive peripherals including Ethernet, FSMC, PWM channels, ADC, DMA, and DAC. Designed for industrial applications with an operating temperature range of -40°C to 105°C, housed in a 201-terminal S-PBGA package.
Stmicroelectronics STM32F407IEH7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 201 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B201 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 109 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 168 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F407IEH7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.