
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 72 MHz. This MCU offers 256 KB of FLASH memory and 40 KB of RAM, alongside 37 I/O lines. Integrated peripherals include a 12-bit 5 MSPS ADC with PGA, comparators, DMA, DAC, and PWM channels. Designed for industrial temperature ranges (-40°C to 105°C) with a nominal supply voltage of 3.3V, it is housed in a 48-terminal S-PQFP-G48 package.
Stmicroelectronics STM32F303CCT7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F303CCT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.