32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at a maximum frequency of 72 MHz. This industrial-grade component offers 64 KB of FLASH memory and 20 KB of RAM, with 80 I/O lines for extensive connectivity. Integrated peripherals include PWM channels, ADC, DAC, DMA channels, USB, and CAN, supporting motor control applications. The device operates within a temperature range of -40°C to 85°C and is housed in a 100-terminal S-PBGA-B100 package, requiring a supply voltage between 2V and 3.6V.
Stmicroelectronics STM32F103V8H6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 10 |
| Length | 10 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 72 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1.25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F103V8H6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.