Stmicroelectronics ST72F561K4TCE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F561K4TCE to view detailed technical specifications.
No datasheet is available for this part.