
8Mb Serial SPI NOR Flash memory with 8ns access time and 50MHz maximum frequency. Features a 3.3V operating supply voltage, 8-bit data bus, and SOIC package. This non-volatile flash memory is RoHS compliant and operates within a commercial temperature range of 0°C to 70°C.
Microchip SST25VF080B-50-4C-S2AF technical specifications.
| Access Time | 50ns |
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 50MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | COMMERCIAL |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF080B-50-4C-S2AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
