Search Results for "spc5633mf2mlq80r NXP"
Filters
SPC5633MF2MLQ80
NXP
32-Bit RISC MCU, 80 I/O, 20MHz, FLASH, AEC-Q100
Datasheet
LFQFP, QFP144,.87SQ,20
Active
Max Operating Temperature:
150
Number of Terminals:
144
Min Operating Temperature:
-40
Terminal Position:
QUAD
SPC5633MF2MLQ60R
NXP
RISC MICROCONTROLLER
Datasheet
LFQFP,
Active
Number of Terminals:
144
Terminal Position:
QUAD
Width:
20
Length:
20
SPC5633MF1MLQ80R
NXP
RISC Microcontroller
Datasheet
LQFP,
Active
Number of Terminals:
144
Terminal Position:
QUAD
Width:
20
Length:
20
SPC5634MF2MLQ80R
NXP
RISC MICROCONTROLLER
Datasheet
LFQFP,
Active
Number of Terminals:
144
Terminal Position:
QUAD
Width:
20
Length:
20