
Full-duplex RS-232 transceiver, operating from 3V to 5.5V, supports data rates up to 1000Kbps. Features one driver and one receiver, packaged in a 16-TSSOP for surface mounting. This lead-free component offers a 0°C to 70°C operating temperature range with a typical supply current of 1mA.
Texas Instruments SN75C3221PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3221PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
