
Dual 2-input non-inverting buffer, CMOS technology, operating from 1.65V to 5.5V. Features 2 channels with 1-bit logic function per element, supporting a high level output current of -32mA and a low level output current of 32mA. This surface mount component offers a propagation delay of 3.2ns and a turn-on delay time of 8.6ns, with a quiescent current of 10uA. Packaged in a 6-SC70 for tape and reel distribution, it operates across a temperature range of -40°C to 125°C and is lead-free and RoHS compliant.
Texas Instruments SN74LVC2G34DCKRG4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G34DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
