Octal Buffer/Driver with 3-State Outputs, featuring 8 channels and 8 gates. This CMOS buffer/driver operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 6.7ns. It supports both non-inverting logic and 3-state outputs, with a high level output current of -24mA and a low level output current of 24mA. Packaged in a 20-SOIC surface mount configuration, this component is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Texas Instruments SN74LVC244ADWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 19.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC244ADWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
