
Texas Instruments SN74LV4051ANS technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4051ANS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.