
2-bit bidirectional voltage level translator, CMOS technology, featuring 3-state outputs and non-inverting logic. Operates with supply voltages from 1.2V to 3.6V, supporting data rates up to 500Mbps. Offers a propagation delay of 5.4ns and output currents of ±12mA. Packaged in an 8-pin DSBGA (BGA) for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AVC2T45YZPR technical specifications.
| Package/Case | BGA |
| Channel Type | Bidirectional |
| Data Rate | 500Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Weight | 8.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC2T45YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
