
Configurable multiple-function gate, a single-circuit CMOS logic IC featuring a Schmitt trigger input. Operates from 800mV to 3.6V supply voltage with a quiescent current of 500nA. Offers 2 input lines and 3 inputs, supporting a logic function with one output. Maximum output current is 4mA, with a propagation delay of 21.4ns. Packaged in a 6-pin SOT-23 for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments SN74AUP1G97DBVR technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G97DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
