This ceramic capacitor features a capacitance of 0.15uF and a DC rated voltage of 16VDC. It has a tolerance of -20% to 80% and a dielectric of Y5V. The capacitor is constructed with a flat construction and has a termination style of pad. It is suitable for surface mount applications and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Yageo 223878619813 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo 223878619813 to view detailed technical specifications.
No datasheet is available for this part.