
Dual LVDS receiver, surface mount SOIC package, operating at 3V to 3.6V with a typical 3.3V supply. Features a 150Mbps data rate and 6.1ns propagation delay. Designed for interface applications, this component offers two receiver elements with a maximum power dissipation of 725mW. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN65LVDS9637D technical specifications.
| Package/Case | SOIC |
| Data Rate | 150Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Receiver |
| Max Input Current | -20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 18mA |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS9637D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
