
Quad LVDS receiver, a surface-mount bus transceiver, operates with a 3.3V supply voltage, supporting data rates up to 630Mbps. This integrated circuit features four LVDS receivers and is housed in a lead-free SOIC package. It offers a wide operating temperature range from -40°C to 85°C, with a maximum output current of 8mA and a propagation delay of 4ns.
Texas Instruments SN65LVDS390D technical specifications.
| Package/Case | SOIC |
| Data Rate | 630Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 18mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS390D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
