
Quad LVDS Bus Transceiver, 400Mbps data rate, 3.3V operating supply voltage, featuring 4 drivers and 4 receivers. This surface mount component operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 950mW and a maximum supply voltage of 3.6V. It offers a propagation delay of 1.7ns and a turn-on delay time of 4.5ns. The device is RoHS compliant and packaged in a 16-SOIC format.
Texas Instruments SN65LVDS3487D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | -4mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 35mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS3487D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
