
LVDS Receiver IC, 100Mbps data rate, featuring 4 LVDS receiver channels. This surface mount component operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Housed in a 16-pin TSSOP package, it offers a propagation delay of 6.1ns and a turn-on delay time of 6.1ns. The device operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN65LVDS32PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 100Mbps |
| Height | 1.15mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 18mA |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.002222oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS32PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
