The SN65HVD3082EDGKG4 is a single-transceiver device with a data rate of 200Kbps. It is packaged in a VSSOP and is designed for surface-mount applications. The device operates over a temperature range of -40°C to 85°C and is supplied with a 5V operating voltage. It is available in rail/Tube packaging.
Texas Instruments SN65HVD3082EDGKG4 technical specifications.
| Package/Case | VSSOP |
| Data Rate | 200Kbps |
| Height | 0.97mm |
| Length | 3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3082EDGKG4 to view detailed technical specifications.
No datasheet is available for this part.