3.3-V RS-485 transceiver for half-duplex communication, featuring a 25Mbps data rate and a wide operating temperature range of -40°C to 125°C. This surface-mount SOIC package integrates one driver and one receiver, supporting a 3V to 3.6V supply voltage. Designed for robust performance, it is lead-free and RoHS compliant.
Texas Instruments SN65HVD10MDREP technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD10MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.