Audio Transducer Magnetic 4Vo-p 6Vo-p 80mA 5Vo-p 85dB Surface Mount Solder Pad
Bestar Technologies SMT8585-05H03 LF technical specifications.
| Maximum Resonant Frequency | 2731(Typ)Hz |
| Min Operating Supply Voltage | 4Vo-p |
| Typical Operating Supply Voltage | 5Vo-p |
| Max Operating Supply Voltage | 6Vo-p |
| Maximum Supply Current | 80mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bestar Technologies SMT8585-05H03 LF to view detailed technical specifications.
No datasheet is available for this part.