Search Results for "sky85321 11 Skyworks Solutions"
Filters
SKY85320-11
Skyworks Solutions
RF and Baseband Circuit, QFN-16
Datasheet
QFN-16
Active
Number of Terminals:
16
Terminal Position:
QUAD
JEDEC Package Code:
S-XQCC-N16
Width:
2.3
SKY85325-11
Skyworks Solutions
LNA/PA RF Front End 16-Pin QFN
Datasheet
QFN
Active
Structure:
LNA/PA
Frequency Range:
2400(Typ)
MHz
Pin Count:
16
Package/Case:
QFN
SKY85331-11
Skyworks Solutions
LNA/PA RF Front End 24-Pin LGA
Datasheet
LGA-24
Active
Number of Terminals:
24
Terminal Position:
BOTTOM
JEDEC Package Code:
R-XBGA-B24
Number of Functions:
1