Cross Point Switch, 4 X 4 MM, GREEN, QFN-20
Skyworks Solutions SKY13369-365LF technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Pin Count | 20 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY13369-365LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.