Search Results for "si5335d b02601 gmr Skyworks Solutions"
Filters
SI5335D-B02607-GM
Silicon Labs
PLL Clock Generator Quad 1MHz to 200MHz 24-Pin QFN Tray
Datasheet
Unknown
Package/Case:
QFN
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C
Operating Supply Voltage:
3.3V