Search Results for "sg 210scb 40 0000mm3 epson Crystalfontz America"
Filters
SG-210SCB25.000000MHzB
Epson
SG-210SCB 25.000000MHZ B
Datasheet
Volume Production
Frequency:
25MHz
Height:
0.8mm
Length:
2.5mm
Max Operating Temperature:
70°C
SG-210SCB 14.31818ML
Epson
Crystal Oscillator 14.31818MHz 3.3V 15pF 4-Pin SMD Bulk
Datasheet
Unknown
Package/Case:
SMD/SMT
Frequency:
14.31818MHz
Frequency Stability:
50ppm
Load Capacitance:
15pF