The SFV32R-3STBE1HLF is a 32-position surface mount FFC/FPC connector from Amphenol. It features a voltage rating of 50V and a current rating of 500mA. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a package quantity of 6000 and is packaged in tape and reel. The connector has a pitch of 0.02inch and is terminated with solder.
Amphenol SFV32R-3STBE1HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 32 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SFV32R-3STBE1HLF to view detailed technical specifications.
No datasheet is available for this part.