Endicott Research Group SFDEB3995F technical specifications.
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Endicott Research Group SFDEB3995F to view detailed technical specifications.
No datasheet is available for this part.