Endicott Research Group SFD2EB4048F technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10.8V |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Endicott Research Group SFD2EB4048F to view detailed technical specifications.
No datasheet is available for this part.