This is a 6-pin circular connector with a straight body and solder lug termination method. It has a jam nut mounting style and is designed for use with a single port. The connector features a PIN contact gender and is constructed with a circular type design.
TE Connectivity YDTS24H17-06XDV001 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS24H17-06XDV001 to view detailed technical specifications.
No datasheet is available for this part.