Search Results for "rv 8263 c7 on board Micro Crystal"
Filters
RV-8263-C7-32.768KHZ-20PPM-TA-QC
RV-8263
Micro Crystal
RTC Module with I2C Interface, 32.768 kHz, ±20 ppm Accuracy
Datasheet
SON-8 (Ceramic)
Active
Frequency:
32.768
kHz
Accuracy @ 25°C:
±20
ppm
Supply Voltage Min:
0.9
V
Supply Voltage Max:
5.5
V