
Positive fixed output linear voltage regulator, 3V output voltage with 250mA maximum output current. Features a low 150mV dropout voltage and 1.5% accuracy. Operates with a maximum input voltage of 12V and a minimum input voltage of 1.8V. Housed in an 8-SOIC package with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments REG102UA-3G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | D |
| Dropout Voltage | 150mV |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 340mA |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102UA-3G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.