3V fixed output linear voltage regulator IC, featuring 100mA maximum output current and 1.5% accuracy. This positive polarity regulator offers a low 60mV dropout voltage and a wide input voltage range from 1.8V to 10V. Operating with a quiescent current of 400uA, it includes a 130mA minimum current limit and a 1.267V reference voltage. Packaged in an 8-pin SOIC (D) case, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments REG101UA-3G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | D |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Min Current Limit | 130mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.267V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG101UA-3G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
