This MEMS electret condenser microphone has a maximum impedance of 2200 and a sensitivity of -46±3. It operates at a maximum supply voltage of 10VDC and consumes a maximum current of 0.5mA. The microphone is terminated by pin and has a round shape. It is designed for omni-directional pickup.
PUI Audio POM-2246P-C33-R technical specifications.
| Maximum Impedance | 2200Ohm |
| Sensitivity | -46±3dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 60dB |
| Max Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 2VDC |
| Termination Method | Pin |
| Shape | Round |
| Directivity | Omni-Directional |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio POM-2246P-C33-R to view detailed technical specifications.
No datasheet is available for this part.