

TIMER, 10 FUNCTION, 2CO; Product Range:ABB - CT-S Series; Timer Functions:Multifunction; Time Min:0.05s; Time Max:300h; No. of Timing Ranges:10; Timer Output:2 Changeover Relays; Supply Voltage Max:240V; Current Rating Nom:5A; Connection / Termination:Screw Terminals; Contact Configuration:SPDT; Contact Current AC Max:4A; Contact Current DC Max:4A; Contact Voltage AC Max:250V; Contact Voltage DC Max:24V; Delay Time Range:0.05s to 300h; External Depth:103.7mm; External Length / Height:85.6mm; External Width:22.5mm; No. of Poles:2; Operating Temperature Max:60°C; Operating Temperature Min:-40°C; Relay Mounting:DIN Rail; Series:CT-S; Supply Voltage Min:24V; Supply Voltage Range:24V AC to 240V AC, 24V DC to 240V DC; Termination Type:Screw; Timing Adjustment:Screwdriver Slot



RELAY, SAFETY, EMERG STOP, 24VDC; Coil Voltage VDC Nom:24V; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Configuration:3NC; No. of Poles:2; Relay Mounting:DIN Rail; External Height:99mm; External Width:22.5mm; External Depth:82mm; Contact Current AC Max:2.5A; Contact Current DC Max:2A; Contact Voltage AC Max:250V; Contact Voltage DC Max:24V; External Length / Height:82mm; Mounting Type:DIN Rail; Operating Temperature Max:45°C; Operating Temperature Min:-25°C; Safety Category:-; Series:AZR; Supply Voltage:24VDC; Switching Capacity:1Hz
