
The PCA9574PW,118 is an 8-channel I2C/SMBus interface IC from NXP, featuring a TSSOP package and operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.1V. The IC has a maximum power dissipation of 75mW and a supply current of 135mA. It is RoHS compliant and lead free.
NXP PCA9574PW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9574PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
