NXP PCA9534D,112 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9534D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
