1-channel, general-purpose operational amplifier featuring a 20MHz gain bandwidth product and 10V/µs slew rate. CMOS technology enables a low 1.6mA operating supply current. Offers 90dB common mode rejection ratio and 130dB voltage gain with a 500µV input offset voltage and 10pA input bias current. Operates from a 1.8V to 5.5V supply range, with a maximum output current of 65mA. Packaged in a 6-pin SOT-23, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA322SAIDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 2.75V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA322SAIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.