
General purpose operational amplifier featuring a 350kHz bandwidth and 0.2V/µs slew rate. This single-channel amplifier offers a 120dB voltage gain and 91dB common mode rejection ratio. It operates from a wide supply voltage range of 2.7V to 36V, with a nominal operating voltage of 18V. The component boasts a low input offset voltage of 150µV and an input bias current of 30nA. Packaged in an MSOP-8, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA234E/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 350uA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA234E/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
