
Dual, single-supply operational amplifier featuring a 1.5MHz bandwidth and 0.5V/µs slew rate. This general-purpose op amp offers a 1.4MHz gain bandwidth product and 88dB voltage gain. Operating from a minimum supply voltage of 1.35V up to a maximum of 36V, it provides 2 channels with 8mA output current per channel. Key specifications include 750µV input offset voltage, 40nA input bias current, 100dB PSRR, and 78dB CMRR. Packaged in an 8-SOIC (D) case, this RoHS compliant, lead-free component is supplied on tape and reel.
Texas Instruments OPA2237UA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 950uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2237UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
