Search Results for "nfm4516r13c471rb1 murata manufacturing"
Filters
NFM4516R13C471RB1
Murata
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1806, 3 PIN
Datasheet
Obsolete
Max Operating Temperature:
125
Min Operating Temperature:
-55
Width:
1.6
Length:
4.5