Nordic Semiconductor nRF24LU1-F16Q32-R7 technical specifications.
| Package/Case | QFN |
| Data Rate | 2Mbps |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | nRF24L |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24LU1-F16Q32-R7 to view detailed technical specifications.
No datasheet is available for this part.