The SGUK221K15X7RH5UH5 is a ceramic capacitor from Vishay with a capacitance of 220pF and a tolerance of 10%. It features a radial leaded package with a 5mm lead pitch and is suitable for operation up to 125°C. The capacitor has a dielectric of X7R and is mounted through a hole. It is designed for use in a variety of applications where a small, high-frequency capacitor is required.
Vishay SGUK221K15X7RH5UH5 technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK221K15X7RH5UH5 to view detailed technical specifications.
No datasheet is available for this part.