This modular jack features 96 contacts and 16 ports, with a right-angle body orientation and solder termination method. It is designed for through-hole mounting and does not include integrated magnetics. The terminal pitch is 1.27mm, and it is suitable for applications requiring a high-density connector solution.
Methode M13K-1666-12-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M13K-1666-12-27 to view detailed technical specifications.
No datasheet is available for this part.